Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860080275016
- RS Stock No.:
- 840-0363
- Mfr. Part No.:
- 860080275016
- Brand:
- Wurth Elektronik
460 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$0.97
(exc. GST)
$1.12
(inc. GST)
Units | Per unit | Per Bag* |
10 - 90 | $0.97 | $9.70 |
100 - 190 | $0.946 | $9.46 |
200 - 490 | $0.924 | $9.24 |
500 + | $0.677 | $6.77 |
*price indicative |
- RS Stock No.:
- 840-0363
- Mfr. Part No.:
- 860080275016
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Series | WCAP-ATLI |
Tolerance | ±20% |
Leakage Current | 100 μA |
Ripple Current | 1.4A |
Dissipation Factor | 14 |