- RS Stock No.:
- 840-0587
- Mfr. Part No.:
- 860080780028
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 840-0587
- Mfr. Part No.:
- 860080780028
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 7.5mm |
Leakage Current | 630 μA |
Ripple Current | 2.78A |
Series | WCAP-ATLI |
Tolerance | ±20% |
Dissipation Factor | 8 |