- RS Stock No.:
- 845-4663
- Mfr. Part No.:
- UVZ1C470MDD
- Brand:
- Nichicon
50 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.266
(exc. GST)
$0.306
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | $0.266 | $13.30 |
100 - 150 | $0.263 | $13.15 |
200 - 350 | $0.253 | $12.65 |
400 - 750 | $0.243 | $12.15 |
800 + | $0.164 | $8.20 |
*price indicative |
- RS Stock No.:
- 845-4663
- Mfr. Part No.:
- UVZ1C470MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Series | VZ |
Leakage Current | 22.56 μA |
Tolerance | ±20% |
Ripple Current | 79mA |