- RS Stock No.:
- 846-6868
- Mfr. Part No.:
- LGL2G471MELA45
- Brand:
- Nichicon
On back order for despatch 19/12/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$19.89
(exc. GST)
$22.87
(inc. GST)
Units | Per unit |
1 - 62 | $19.89 |
63 - 124 | $19.55 |
125 + | $14.64 |
- RS Stock No.:
- 846-6868
- Mfr. Part No.:
- LGL2G471MELA45
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
GL Series Ultra Small
Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Leakage Current | 1.30 mA |
Ripple Current | 1.5A |
Series | GL |
Tolerance | ±20% |