- RS Stock No.:
- 846-7044
- Mfr. Part No.:
- LGW2W820MELZ25
- Brand:
- Nichicon
10 in Global stock for delivery within 1 working day (+3 days for regional areas).
31 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$6.59
(exc. GST)
$7.58
(inc. GST)
Units | Per unit |
1 - 62 | $6.59 |
63 - 124 | $6.54 |
125 + | $6.39 |
- RS Stock No.:
- 846-7044
- Mfr. Part No.:
- LGW2W820MELZ25
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon High Ripple Current Snap-In, GW Series
Nichicon GW Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GW Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 200 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 82µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 0.57 mA |
Ripple Current | 960mA |
Tolerance | ±20% |
Series | GW |