- RS Stock No.:
- 846-7114
- Mfr. Part No.:
- LLS1J222MELZ
- Brand:
- Nichicon
4 in Global stock for delivery within 1 working day (+3 days for regional areas).
10 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 2)
$6.415
(exc. GST)
$7.377
(inc. GST)
Units | Per unit | Per Pack* |
2 - 62 | $6.415 | $12.83 |
64 - 124 | $6.34 | $12.68 |
126 + | $6.215 | $12.43 |
*price indicative |
- RS Stock No.:
- 846-7114
- Mfr. Part No.:
- LLS1J222MELZ
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Aluminium Electrolytic Capacitors LS Series 85°C
Snap-In terminal type with 10mm mounting pitch
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Ripple Current | 2.35A |
Leakage Current | 1.11 mA |
Tolerance | ±20% |
Series | LS |