Nichicon 3300μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LLS1H332MELA
- RS Stock No.:
- 852-6285
- Mfr. Part No.:
- LLS1H332MELA
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 unit)**
$3.88
(exc. GST)
$4.46
(inc. GST)
22 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 - 9 | $3.88 |
10 - 99 | $3.69 |
100 - 499 | $3.50 |
500 - 2499 | $3.32 |
2500 + | $3.16 |
**price indicative
- RS Stock No.:
- 852-6285
- Mfr. Part No.:
- LLS1H332MELA
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 3300µF | |
Voltage | 50V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 3000h | |
Lead Pitch | 10mm | |
Ripple Current | 2380mArms | |
Tolerance | ±20% | |
Series | LS | |
Leakage Current | 1.21 mA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 3300µF | ||
Voltage 50V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Ripple Current 2380mArms | ||
Tolerance ±20% | ||
Series LS | ||
Leakage Current 1.21 mA | ||
Related links
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- CHEMI-CON 2.2μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Cornell-Dubilier 6800μF Aluminium Electrolytic Capacitor 50V dc,...
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In...
- EPCOS 3300μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- CHEMI-CON 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...