- RS Stock No.:
- 862-4187
- Mfr. Part No.:
- UVY1J472MRD
- Brand:
- Nichicon
13 in Global stock for delivery within 1 working day (+3 days for regional areas).
108 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$8.22
(exc. GST)
$9.45
(inc. GST)
Units | Per unit |
1 - 99 | $8.22 |
100 - 499 | $8.13 |
500 - 999 | $7.81 |
1000 + | $4.76 |
- RS Stock No.:
- 862-4187
- Mfr. Part No.:
- UVY1J472MRD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -55°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 10mm |
Leakage Current | 8883 μA |
Ripple Current | 2.45A |
Tolerance | ±20% |
Series | VY |