- RS Stock No.:
- 867-5595
- Mfr. Part No.:
- EEETG2A330P
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 867-5595
- Mfr. Part No.:
- EEETG2A330P
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
TG Aluminium Electrolytic Capacitor Series
Panasonic TG Series Type V electrolytic capacitors offer 1000 hours to 2000 hours endurance at 125°C, depending on the case size. These surface mount capacitors are a miniaturised solution and are 40% smaller than the Panasonic TA Series.
Features & Benefits:
AEC-Q200 qualified (some deviations apply)
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance
Applications
Panasonic TG Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TG Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10 x 10.2mm |
Height | 10.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Equivalent Series Resistance | 1Ω |
Tolerance | ±20% |
Series | TG |
Leakage Current | 33 μA |
Ripple Current | 90mArms |
Polarised | Polar |