- RS Stock No.:
- 875-2661
- Mfr. Part No.:
- MAL225629821E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 875-2661
- Mfr. Part No.:
- MAL225629821E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Specifications
Attribute | Value |
---|---|
Capacitance | 820µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 23 (Dia.) x 32mm |
Height | 32mm |
Minimum Operating Temperature | -40°C |
Diameter | 23mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Leakage Current | 0.86 mA |
Ripple Current | 1.14A |
Tolerance | ±20% |
Series | 256 |
Equivalent Series Resistance | 324mΩ |