- RS Stock No.:
- 877-3715
- Mfr. Part No.:
- MAL215848103E3
- Brand:
- Vishay
29 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$37.56
(exc. GST)
$43.19
(inc. GST)
Units | Per unit |
1 - 12 | $37.56 |
13 - 24 | $36.92 |
25 + | $34.52 |
- RS Stock No.:
- 877-3715
- Mfr. Part No.:
- MAL215848103E3
- Brand:
- Vishay
Legislation and Compliance
Product Details
158 Series, Aluminium Capactiors
Features:
Useful life: 5000 h at +105 °C
High ripple current capability
Keyed polarity version available
Polarized aluminum electrolytic capacitors, non-solid electrolyte
Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
High ripple current capability
Keyed polarity version available
Polarized aluminum electrolytic capacitors, non-solid electrolyte
Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
Applications:
General purpose, industrial telecommunication and audio/video systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Marking:
The capacitors are marked (where possible) with the following information:
Rated capacitance (in μF)
Tolerance on rated capacitance, code letter in accordance with IEC 60062 (M for ± 20 %)
Rated voltage (in V)
Date code (YYMM)
Name of manufacturer
Code for factory of origin
- sign to identify the negative terminal, visible from the top and side of the capacitor
Code number
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 52mm |
Height | 52mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Equivalent Series Resistance | 40mΩ |
Series | 158 PUL-SI |
Tolerance | ±20% |
Leakage Current | 1.26 mA |
Ripple Current | 5.17 A @ 100 Hz, 6.31 A @ 10 kHz |