Recently searched

    Nippon Chemi-Con 180μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMS401VSN181MQ25S

    RS Stock No.:
    914-3793
    Mfr. Part No.:
    EKMS401VSN181MQ25S
    Manufacturer:
    CHEMI-CON
    CHEMI-CON

    This image is representative of the product range

    View all Aluminium Capacitors
    14 In AU stock for next working day delivery
    26 In Global stock for delivery within 7 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    Was $12.65

    You pay

    $12.14

    (exc. GST)

    $13.96

    (inc. GST)

    unitsPer unit
    1 - 49$12.14
    50 - 99$11.53
    100 +$10.95
    Packaging Options:
    RS Stock No.:
    914-3793
    Mfr. Part No.:
    EKMS401VSN181MQ25S
    Manufacturer:
    CHEMI-CON

    Technical data sheets


    Legislation and Compliance


    Product Details

    Nippon Chemi-Con Al Snap-in Capacitors, KMS Series


    KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.

    Features & Benefits:


    Down sized snap-ins
    Endurance with Ripple Current: 3000 hours at 105℃
    Rated voltage range: 160 V to 500 V
    Capacitance range: 47 to 3300μF
    Non-solvent resistant type
    Application in solar power generation

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Specifications

    AttributeValue
    Capacitance180µF
    Voltage400V dc
    Mounting TypeSnap-In
    TechnologyAluminium Electrolytic
    Dimensions25.4 (Dia.) x 25mm
    Length25mm
    Minimum Operating Temperature-25°C
    Diameter25.4mm
    Maximum Operating Temperature+105°C
    Lifetime3000h
    Lead Pitch10mm
    SeriesKMS
    Ripple Current0.99Arms
    Leakage Current<=3√CV μA @ 5 min
    Tolerance±20%
    Dissipation Factor0.15%
    14 In AU stock for next working day delivery
    26 In Global stock for delivery within 7 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    Was $12.65

    You pay

    $12.14

    (exc. GST)

    $13.96

    (inc. GST)

    unitsPer unit
    1 - 49$12.14
    50 - 99$11.53
    100 +$10.95
    Packaging Options: