- RS Stock No.:
- 921-3233
- Mfr. Part No.:
- EEUEE2E101
- Brand:
- Panasonic
200 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$2.765
(exc. GST)
$3.18
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $2.765 | $138.25 |
100 - 150 | $2.697 | $134.85 |
200 + | $2.543 | $127.15 |
*price indicative |
- RS Stock No.:
- 921-3233
- Mfr. Part No.:
- EEUEE2E101
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 250V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Ripple Current | 2.1A |
Tolerance | ±20% |
Polarised | Polar |
Series | EE RADIAL |