- RS Stock No.:
- 921-3283
- Mfr. Part No.:
- EEUEE2W100U
- Brand:
- Panasonic
1400 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$0.778
(exc. GST)
$0.895
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $0.778 | $155.60 |
400 - 600 | $0.762 | $152.40 |
800 + | $0.623 | $124.60 |
*price indicative |
- RS Stock No.:
- 921-3283
- Mfr. Part No.:
- EEUEE2W100U
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Ripple Current | 330mA |
Polarised | Polar |
Series | EE RADIAL |