- RS Stock No.:
- 221-0206
- Mfr. Part No.:
- 192D1302
- Brand:
- Socomec
Discontinued product
- RS Stock No.:
- 221-0206
- Mfr. Part No.:
- 192D1302
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 15 A.
Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted
Operating frequency 45/65 Hz
Screw mounted
Specifications
Attribute | Value |
---|---|
Maximum Value | 15A |
Current Type | AC |
Cutout Height | 72mm |
Cutout Width | 72mm |
Series | 192D |