- RS Stock No.:
- 388-5545
- Mfr. Part No.:
- CUB4I020
- Brand:
- Red Lion
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$376.84
(exc. GST)
$433.37
(inc. GST)
Units | Per unit |
1 - 4 | $376.84 |
5 + | $310.14 |
- RS Stock No.:
- 388-5545
- Mfr. Part No.:
- CUB4I020
- Brand:
- Red Lion
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
CUB4 I - digital ammeter, LCD, 15 mm character height
3.5-digit, 15-mm extra bright display
Auto offset correction
Decimal point can be freely selected
Potentiometer for flexible scaling
Protection rating IP65
Auto offset correction
Decimal point can be freely selected
Potentiometer for flexible scaling
Protection rating IP65
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Current Type | DC |
Cutout Height | 33mm |
Cutout Width | 68mm |
Depth | 49.8mm |
Meter Accuracy | ±0.1 % |
Minimum Temperature | 0°C |
Maximum Temperature | +60°C |