- RS Stock No.:
- 392-8591
- Mfr. Part No.:
- 9602500000
- Brand:
- GILGEN Muller & Weigert
Discontinued product
- RS Stock No.:
- 392-8591
- Mfr. Part No.:
- 9602500000
- Brand:
- GILGEN Muller & Weigert
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
96 x 96 mm permanent-magnet moving-coil instruments for measuring current and voltage
DQB permanent-magnet moving-coil instruments measure direct currents
If a meter rectifier is used, the average value of a rectified alternating current can also be determined
Measurement accuracy: Class 1.5 (= max. error 1.5% of final value)
Front: 96 x 96 mm
For 92 x 92 mm standardised front panel cut-out (up to 6 mm thick)
With front zero-point regulator
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measuring range expanded with shunt 60 mV
If a meter rectifier is used, the average value of a rectified alternating current can also be determined
Measurement accuracy: Class 1.5 (= max. error 1.5% of final value)
Front: 96 x 96 mm
For 92 x 92 mm standardised front panel cut-out (up to 6 mm thick)
With front zero-point regulator
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measuring range expanded with shunt 60 mV
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010
Moving Coil DC Meters
Specifications
Attribute | Value |
---|---|
Maximum Value | 25A |
Current Type | DC |
Moving Element | Moving Magnet |
Cutout Height | 92mm |
Cutout Width | 92mm |
Depth | 53mm |
Meter Accuracy | Class 1.5 |
Maximum Temperature | +23°C |
Measurement Range | 25A |