- RS Stock No.:
- 164-7831
- Mfr. Part No.:
- MAX30003CTI+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 164-7831
- Mfr. Part No.:
- MAX30003CTI+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX30003 is a complete, biopotential, analog front-end solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30003 is a single biopotential channel providing ECG waveforms and heart rate detection. The biopotential channel has ESD protection, EMI filtering, internal lead biasing, DC leads-off detection, ultra-low power leads-on detection during standby mode, and extensive calibration voltages for built-in self-test. Soft power-up sequencing ensures no large transients are injected into the electrodes.
ECG AFE with High-Resolution Data Converter
15.5 Bits Effective Resolution with 5μVP-P Noise
Better Dry Starts Due to Much Improved Real World CMRR and High Input Impedance
Fully Differential Input Structure with CMRR > 100dB
Offers Better Common-Mode to Differential Mode Conversion Due to High Input Impedance
15.5 Bits Effective Resolution with 5μVP-P Noise
Better Dry Starts Due to Much Improved Real World CMRR and High Input Impedance
Fully Differential Input Structure with CMRR > 100dB
Offers Better Common-Mode to Differential Mode Conversion Due to High Input Impedance
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Resolution | 18 bit |
Sampling Rate | 512sps |
Interface Type | SPI |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | TQFN-EP |
Pin Count | 28 |
Power Supply Type | Dual |
Dimensions | 5 x 5 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 1.1 V |
Maximum Operating Temperature | +70 °C |
Width | 5mm |