- RS Stock No.:
- 823-9206
- Mfr. Part No.:
- AFE5401TRGCTQ1
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 823-9206
- Mfr. Part No.:
- AFE5401TRGCTQ1
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
AFE5401-Q1, Quad-Channel, Analogue Front-End for Automotive Radar Baseband Receiver
The AFE5401-Q1 includes four-channels, with each channel comprising a Low-Noise Amplifier (LNA), an optional Equalizer (EQ), a Programmable Gain Amplifier (PGA), and an antialias filter followed by a high-speed, 12-bit, Analog-to-Digital Converter (ADC) at 25MSPS per channel.
Sensor Interfaces, Texas Instruments
Specifications
Attribute | Value |
---|---|
Application | Automotive Radar, Data Acquisition, SONAR |
Number of ADCs | 4 |
Resolution | 12 bit |
Sampling Rate | 25Msps |
Interface Type | SPI |
Number of Channels per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 64 |
Power Supply Type | Single |
Dimensions | 9.15 x 9.15 x 0.95mm |
Height | 0.95mm |
Length | 9.15mm |
Maximum Operating Supply Voltage | 3.3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 9.15mm |
Minimum Operating Supply Voltage | 1.8 V |