- RS Stock No.:
- 176-015
- Mfr. Part No.:
- NSYPFCX
- Brand:
- Schneider Electric
136 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$49.45
(exc. GST)
$56.87
(inc. GST)
Units | Per unit |
1 - 11 | $49.45 |
12 + | $49.04 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 176-015
- Mfr. Part No.:
- NSYPFCX
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Wall-Mount Brackets, Stainless Steel, 42mm Width - NSYPFCX
Set of 4 wall mounting brackets
Looking for a way to mount enclosures onto walls or panels? These wall-mount brackets from Schneider Electric are made from stainless steel, which is robust and resistant to corrosion and abrasion so you can use them in harsh industrial environments. Each set contains four brackets that have a lug and sealing bracket and a pair of pre-drilled screw holes. These attach easily to the rear of wall boxes with the screws provided.
• Sustainable product that doesn't need special recycling processes
• Compact at 74mm high to fit easily into confined spaces
• Brackets can be used in either a horizontal or vertical position for versatile use in both commercial and industrial settings
• Compact at 74mm high to fit easily into confined spaces
• Brackets can be used in either a horizontal or vertical position for versatile use in both commercial and industrial settings
Applications
• Office equipment
• Commercial displays
• Fixtures in industrial kitchens
• Server rooms
• Commercial displays
• Fixtures in industrial kitchens
• Server rooms
How much weight can these brackets support?
These brackets can support loads of up to 250kg.
How do I attach these brackets?
Insert one of the screws provided through the pre-drilled hole on the lug. Use a screwdriver to attach the bracket to the rear of your enclosure. You should use one bracket at each corner.
Specifications
Attribute | Value |
---|---|
For Use With | Style 2 Wall Box |
Material | Stainless Steel |
Quantity | 4 |
Better World Product | Yes |
Better World Verification | Green Premium |