Coba Europe Senso Dial SBR/NBR Rubber Anti-Fatigue Mat, 0.6m x 1m x 10mm

Subtotal (1 unit)*

$451.26

(exc. GST)

$518.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$451.26

*price indicative

RS Stock No.:
872-5697
Mfr. Part No.:
SN010004
Brand:
Coba Europe
Find similar products by selecting one or more attributes.
Select all

Brand

Coba Europe

Length

1m

Thickness

10mm

Width

0.6m

Anti-Slip

Yes

Mat Material

SBR/NBR Rubber

Surface Type

Deckplate Pattern

Product Format

Individual

Range

Senso Dial

Environment Types

Dry

Oil Resistant

No

Colour

Black

Chemical Resistant

No

RoHS Status: Exempt

COO (Country of Origin):
SE

ESD Senso Dial Anti-Fatigue Mat


ESD approved floor mat with excellent all-round safety features
EPDM foam backing provides fatigue-relief
Patterned NBR/SBR rubber top surface effectively reduces slips
Hardwearing and resistant to oil spillage
Ramped edges

Approvals

IEC61340-4-5

Senso Dial Anti Fatigue Mat


An anti-fatigue mat for static-sensitive workplaces

Features and Benefits


ESD anti-fatigue mat with excellent all-round safety features.
Foam backing provides fatigue-relief.
Rubber top surface is effective in reducing slip risk.
Hardwearing and resistant to oil spillage.
Measured according to IEC 61340-5-1.
Ramped edges.

Applications


General industrial settings

Related links