- RS Stock No.:
- 192-5624
- Mfr. Part No.:
- SJ5302
- Brand:
- 3M
View all Anti-Slip Pads
15000 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Pack of 3000)
$0.173
(exc. GST)
$0.199
(inc. GST)
units | Per unit | Per Pack* |
3000 + | $0.173 | $519.00 |
*price indicative |
- RS Stock No.:
- 192-5624
- Mfr. Part No.:
- SJ5302
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M Bumpon™ SJ5302 Black Protective Buffers
Introducing the SJ5302 Bumpon™ Protective Products from 3M, these are self-adhesive, rubber and designed to be used as feet, door stops, spacers. These transparent mounts are hemispherical shaped constructed from rubber can withstand heavy pressure. They can provide superior non-slip functionality as well as excellent sound attenuation and energy absorption.
3M™ Bumpon™ Protective Product SJ5302 is a self-adhesive rubber bumper designed to be used as feet, stops and spacers. The hemispherical shape provides excellent sound damping and energy absorption. Bumpon™ Blister Packs are individually packed pads of the most popular Bumpon™ Protective Product shapes. These protective products are pressure-sensitive self-adhering polyurethane bumpers, that can be used as feet, stops, spacers and protectors in many applications.
Features and Benefits
All 3M™ Bumpon™ Protective Products feature a urethane composition
Easy application with 3M pressure-sensitive adhesives
High skid-resistance
Won't scratch or stain surfaces
Reduces vibration and noise
Will not crack or harden
Easy application with 3M pressure-sensitive adhesives
High skid-resistance
Won't scratch or stain surfaces
Reduces vibration and noise
Will not crack or harden
Typical applications
3M Bumpon™ Protective Products can be used almost anywhere slamming, scratching, sliding, vibration or noise is an issue for your product. Applications these can be used are:
Dampening vibrations and sounds of small household appliances, objects or electronic devices. Devices include telephones, keyboards, scales, speakers or dispensers.
Spacers for aligning picture frames, for electronic and automotive applications. Also during transport to avoid damage and keeping parts separate.
Additionally, they can be used as stops or bumpers for doors, flaps and drawers. This can improve the longevity of these components.
Dampening vibrations and sounds of small household appliances, objects or electronic devices. Devices include telephones, keyboards, scales, speakers or dispensers.
Spacers for aligning picture frames, for electronic and automotive applications. Also during transport to avoid damage and keeping parts separate.
Additionally, they can be used as stops or bumpers for doors, flaps and drawers. This can improve the longevity of these components.
Specifications
Attribute | Value |
Mounting Type | Adhesive |
Shape | Circular |
Diameter | 7.95mm |
Material | PUR |
Maximum Operating Temperature | +66°C |
Series | SJ5302 |
Minimum Operating Temperature | -34°C |