- RS Stock No.:
- 176-6043
- Mfr. Part No.:
- AT2000
- Brand:
- Advance Tapes
12 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$230.52
(exc. GST)
$265.10
(inc. GST)
Units | Per unit |
1 - 5 | $230.52 |
6 + | $226.00 |
- RS Stock No.:
- 176-6043
- Mfr. Part No.:
- AT2000
- Brand:
- Advance Tapes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AT2000 is an aluminium oxide/silicon carbide abrasive grit bonded to a tough and durable PVC backing with a solvent based acrylic adhesive and paper release liner designed for the many different requirements of professionals and industries such as the building, electrical, entertainments, HEVAC, industrial, aerospace and shipbuilding..Ideal for use in most standard areas needing extra grip : machinery and vehicle footplates, stair nosing, steps, ladders, ramps, walkways, corridors and all other hazardous areas.AT2000 can be used indoor and outdoor on a variety of surfaces (dry, wet or oily) and provides a durable and reliable non-slip surface.
Anti-slip
Water and UV Resistant
Durable
For indoor and outdoor use
Helps you meet statutory Health and Safety regulations
Water and UV Resistant
Durable
For indoor and outdoor use
Helps you meet statutory Health and Safety regulations
Specifications
Attribute | Value |
---|---|
Colour | Black |
Tape Type | Hazard Tape |
Backing Material | PVC |
Width | 100mm |
Length | 18m |
Thickness | 1mm |