RS PRO Blue Cleanroom ESD-Safe Mat, 458mm x 1143mm x 1.35mm
- RS Stock No.:
- 218-609
- Brand:
- RS PRO
Subtotal (1 pack of 4 units)*
$486.66
(exc. GST)
$559.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $486.66 | $121.665 |
*price indicative
- RS Stock No.:
- 218-609
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Use Type | Cleanroom | |
| Suitable For | Laboratories & Cleanrooms or Any Other Controlled Environments | |
| Thickness | 1.35mm | |
| Colour | Blue | |
| Length | 458mm | |
| Width | 1143mm | |
| Complies with EN 61340-5-1 | No | |
| Number of Material Layers | 30 | |
| Material | LDPE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Use Type Cleanroom | ||
Suitable For Laboratories & Cleanrooms or Any Other Controlled Environments | ||
Thickness 1.35mm | ||
Colour Blue | ||
Length 458mm | ||
Width 1143mm | ||
Complies with EN 61340-5-1 No | ||
Number of Material Layers 30 | ||
Material LDPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Anti Static Mat, 30-Layer Adhesive
RS PRO Anti Static Mats are designed to maintain cleanliness in controlled environments by reducing particle contamination.
Features and Benefits
Multi-layer design: 30 easy-peel, numbered layers for extended use
Adhesive surface: Captures debris from shoe soles, reducing contamination
Colour options: Available in two colours for versatile use
Convenient packaging: Supplied with 4 mats per case for bulk needs
Adhesive surface: Captures debris from shoe soles, reducing contamination
Colour options: Available in two colours for versatile use
Convenient packaging: Supplied with 4 mats per case for bulk needs
Applications
Ideal for use in cleanrooms, laboratories, and any controlled environment where maintaining low particle contamination is critical.
Additional Information
Material: LDPE
Dimensions: 458 mm length x 1143 mm width
Thickness: 1.35 mm
Dimensions: 458 mm length x 1143 mm width
Thickness: 1.35 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Cleanroom ESD-Safe Mat, 458mm x 1143mm x 1.35mm
- RS PRO Blue Cleanroom ESD-Safe Mat, 910mm x 910mm x 1.65mm
- RS PRO Cleanroom ESD-Safe Mat, 1.14m x 460mm x 1.65mm
- RS PRO Cleanroom ESD-Safe Mat, 1.14m x 660mm x 1.65mm
- RS PRO Cleanroom ESD-Safe Mat, 1.14m x 910mm x 1.65mm
- RS PRO White Cleanroom ESD-Safe Mat, 910mm x 910mm x 1.65mm
- RS PRO Blue Bench ESD-Safe Mat, 1.2m x 600mm x 3mm
- RS PRO Blue Bench/Floor ESD-Safe Mat, 1.8m x 1.22m x 3.2mm
