- RS Stock No.:
- 125-2399
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-2399
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RS Pro Dissipative ESD Strapping
RS Pro ESD safe dissipative strapping made from Velcro (hook and loop) coated nylon. The strapping has been specially designed for packing ESD sensitive items.
FEATURES and BENEFITS:
ESD safe dissipative strapping
Velcro (hook and loop) coated nylon strap
Holds ESD sensitive items firmly in place
Hook and loop fastening
Resistance <10E11
Velcro (hook and loop) coated nylon strap
Holds ESD sensitive items firmly in place
Hook and loop fastening
Resistance <10E11
Specifications
Attribute | Value |
---|---|
Packaging Type | Strap |
Type | Strap |
Colour | Black |
Length | 508mm |
Thickness | 0.5mm |
Width | 25.4mm |
Dissipative | Yes |
Conductive | No |
Static Shielding | No |
Complies with EN 61340-5-1 | Yes |
Surface Resistance | <10^11Ω |
Volume Resistance | 10^11Ω |
Tensile Strength | 1430kg/mm² |