- RS Stock No.:
- 111-5970
- Mfr. Part No.:
- 10-00559-01
- Brand:
- Trelleborg
Discontinued product
Alternative
Trelleborg Cushyfloat Rectangular M20 Anti Vibration Mount, Marine Mount with 800kg Compression Load
$231.46
Each
RS Stock No.: 202-4157
Alternatives
This product is not currently available. Here are our alternative recommendations.
Trelleborg Cushyfloat Rectangular M20 Anti Vibration Mount, Marine Mount with 800kg Compression Load
- RS Stock No.
- 202-4157
Price (ex. GST) Each
$231.46
(exc. GST)
$266.18
(inc. GST)
- RS Stock No.:
- 111-5970
- Mfr. Part No.:
- 10-00559-01
- Brand:
- Trelleborg
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Cushyfloat Mounting
Originally designed for use with marine engines, the Cushyfloat mounting is compact, low profile and combines 3 way control of suspended equipment. Supporting large static deflections, the design incorporates bump and rebound control features to limit excessive movement under shock loading.
The top metal cover provides protection against oil contamination and the protective finishing resists corrosion attacks. Propeller thrust on marine applications is also accommodated for.
There are varying degrees of rubber hardness which can cater for point loads from 32 kg to 3000 kg.
The top metal cover provides protection against oil contamination and the protective finishing resists corrosion attacks. Propeller thrust on marine applications is also accommodated for.
There are varying degrees of rubber hardness which can cater for point loads from 32 kg to 3000 kg.
Features and Benefits
• Reduces vibration and noise
• Low dynamic stiffness
• Top metal gives protection from oil contamination
• Protective finish resists corrosion attack
• Point loads from 32 kg to 3000 kg
• Natural frequencies as low as 8 Hz are possible
• Low dynamic stiffness
• Top metal gives protection from oil contamination
• Protective finish resists corrosion attack
• Point loads from 32 kg to 3000 kg
• Natural frequencies as low as 8 Hz are possible
Product Application Information
The Cushyfloat mounting has been designed for vibration and noise isolation in static and mobile equipment. Ideal Industries include marine/industrial vehicles, generator sets, pumps and compressors.
Trelleborg
Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Marine Mount |
Thread Size | M20 |
Overall Height | 70mm |
Static Load Capacity | 800kg |
Material | Rubber |
Mounting Type | Screw-in |
Metalwork | Metal |
Foot Shape | Rectangular |
Series | Cushyfloat |