- RS Stock No.:
- 171-2669
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 171-2669
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Mount
The RS PRO CAB anti-vibration mount is designed for suspending cabs in heavy machinery like tractors, earthmoving equipment and other off-road vehicles. It has a compact design which makes it ideal to use with stop and rebound washers.
Features and Benefits
Diameter is 105mm
Maximum load capacity is 500kg
Metal is mild steel
Maximum load capacity is 500kg
Metal is mild steel
Applications
Engines
Lorry or tractor cabs
Mobile generators
Transmission
Lorry or tractor cabs
Mobile generators
Transmission
Specifications
Attribute | Value |
---|---|
Thread Size | M22 |
Diameter | 105mm |
Overall Height | 46mm |
Static Load Capacity | 0 |
Foot Shape | Square |
Shore Hardness | 60 Shore A |
Compression Load | 0 |
Metalwork | Zinc Plated Steel |
Series | KMC |
Maximum Operating Temperature | +100°C |
Compression Deflection | 1.2mm |