- RS Stock No.:
- 201-2340
- Mfr. Part No.:
- CFBMS1064212M
- Brand:
- FIBET
Discontinued product
- RS Stock No.:
- 201-2340
- Mfr. Part No.:
- CFBMS1064212M
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FIBET 60 IRHD CFBMS type bell mount offers a high level of insulation. It provides high isolation at lower frequencies. It has an operating frequency of around 25 Hz (1,500 RPM).
Axial stresses perfectly absorbed
Fail-safe function making
Good stability
Fail-safe function making
Good stability
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bell Mount |
Thread Size | M12 |
Diameter | 106mm - 175mm |
Foot Height | 42mm |
Overall Height | 42mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 335daN |
Foot Shape | Circular |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |