- RS Stock No.:
- 201-2361
- Mfr. Part No.:
- SWR150H
- Brand:
- FIBET
Discontinued product
- RS Stock No.:
- 201-2361
- Mfr. Part No.:
- SWR150H
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The FIBET SWR type anti-vibration mount is used to insulate the transmission of noise and vibration in vertically applied loads. It can be used for isolating instrumentation in mobile, military or road applications.
Measuring equipment
Large machinery
Large machinery
Specifications
Attribute | Value |
---|---|
Thread Size | 13.5mm |
Diameter | 166mm |
Foot Height | 63mm |
Overall Height | 63mm |
Material | Natural Rubber |
Compression Load | 7650daN |
Foot Shape | Square |
Metalwork | Zinc Plated Steel |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |