- RS Stock No.:
- 268-1212
- Mfr. Part No.:
- F0808VV06-60
- Brand:
- FIBET
Available for back order.
Price (ex. GST) 1 Bag of 100
$197.47
(exc. GST)
$227.09
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $197.47 | $1.975 |
*price indicative
- RS Stock No.:
- 268-1212
- Mfr. Part No.:
- F0808VV06-60
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The FIBET M3 Anti Vibration Mount is a reliable and robust solution designed to effectively dampen vibrations and shocks in various industrial applications. This pack includes 50 male-to-male bobbins, each equipped with a remarkable 8.8kg compression load capacity, ensuring superior stability and performance.
Male-to-Male Bobbin Design
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M3 |
Diameter | 8mm |
Bore Diameter | 3mm |
Foot Shape | Cylindrical |
Compression Load | 8.8daN |