- RS Stock No.:
- 805-1435
- Mfr. Part No.:
- LV49821VH-TLM-H
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-1435
- Mfr. Part No.:
- LV49821VH-TLM-H
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, ON Semiconductor
Audio Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 2 Channel Stereo |
Maximum Power | 1.4 W @ 8 Ω |
Application | Headphone |
Amplifier Class | Class A-B |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | HSSOP |
Pin Count | 13 |
Input Signal Type | Single |
Output Signal Type | Differential |
Maximum Operating Temperature | +75 °C |
Dimensions | 5.2 x 4.4 x 1.3mm |
Minimum Operating Temperature | -30 °C |