- RS Stock No.:
- 808-0001
- Mfr. Part No.:
- NCP2811ADTBR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 808-0001
- Mfr. Part No.:
- NCP2811ADTBR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, ON Semiconductor
Audio Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-AB |
Output Type | 2 Channel Stereo |
Maximum Power | 0.06 W @ 32 Ω, 0.11 W @ 16 Ω |
Application | Headphone |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 2.7 → 5 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | TSSOP |
Pin Count | 14 |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |