- RS Stock No.:
- 136-8180
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-8180
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro EGSFT Series Instrumentation Cable
RS Pro instrumentation cables designed for transmitting analogue measurement signals in papermaking, petrochemical and chemical industries.
Features and Benefits
Flame retardant
PVC Outer sheath
Shielded
RoHS
IEC 60332-1
PVC Outer sheath
Shielded
RoHS
IEC 60332-1
Standards
IEC 60332-1
RS Pro Instrumentation Cable EGFA series
Specifications
Attribute | Value |
---|---|
Number of Cores | 14 |
Cross Sectional Area | 0.88 mm² |
Screened/Unscreened | Screened |
Insulation Material | PVC |
Outer Diameter | 15mm |
Length | 100m |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +80°C |
Fire Behaviour | Flame Retardant |
Sheath Colour | Blue |
Conductor Resistance | 21.4 Ω/km |
Sheath Material | Polyvinyl Chloride PVC |
Core Strands | 7 x 0.4 mm |
Conductor Strand Type | Solid |
Series | EGSF |
Number of Strands | 7 |
Cable Shape | Twisted Pair |
Conductor Material | Copper |
Voltage Rating | 500 V |
Size of Strands | 0.4 mm |
Drain Wire | Yes |
Capacitance Core To Core | < 160pF/m |