- RS Stock No.:
- 365-7643
- Mfr. Part No.:
- 268-108-000
- Brand:
- Van Damme
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 365-7643
- Mfr. Part No.:
- 268-108-000
- Brand:
- Van Damme
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Black Series Tour Grade Analogue Multicore Cable
Designed to handle tough and demanding applications such as concert touring
Individual pairs have an aluminium/polyester Z fold giving 150% protection for each pair
Overall tinned copper braid for strength and reliability
Remains flexible in sub zero temperatures
Low reflective jacket for film, stage and TV use
Proven on many major tours world-wide
Individual pairs have an aluminium/polyester Z fold giving 150% protection for each pair
Overall tinned copper braid for strength and reliability
Remains flexible in sub zero temperatures
Low reflective jacket for film, stage and TV use
Proven on many major tours world-wide
Approvals
7777
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.22 mm² |
Outer Diameter | 12.3mm |
Length | 50m |
Sheath Colour | Black |
American Wire Gauge | 24 AWG |
Voltage Rating | 250 V |
Core Strands | 28/0.10 mm |
Size of Strands | 0.1 mm |
Number of Strands | 28 |
Cable Shape | Twisted Pair |