Nexans 2 Core Microphone Cable, 0.22 mm² CSA Screened, 3.9mm od, 100m, Black
- RS Stock No.:
- 399-9650
- Mfr. Part No.:
- 10039068
- Brand:
- Nexans
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$385.43
(exc. GST)
$443.24
(inc. GST)
- RS Stock No.:
- 399-9650
- Mfr. Part No.:
- 10039068
- Brand:
- Nexans
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Audio Cable Type | Microphone Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.22 mm² | |
| Screened/Unscreened | Screened | |
| Insulation Material | PVC | |
| Outer Diameter | 3.9mm | |
| Length | 100m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Sheath Colour | Black | |
| American Wire Gauge | 24 AWG | |
| Cable Shape | Multicore | |
| Sheath Material | PVC | |
| Screen Type | Tinned Copper Braid | |
| Size of Strands | 0.2 mm | |
| Voltage Rating | 250 V | |
| Conductor Material | Copper | |
| Core Strands | 7/0.2 mm | |
| Number of Strands | 7 | |
| Conductor Strand Type | Stranded | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Audio Cable Type Microphone Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.22 mm² | ||
Screened/Unscreened Screened | ||
Insulation Material PVC | ||
Outer Diameter 3.9mm | ||
Length 100m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Sheath Colour Black | ||
American Wire Gauge 24 AWG | ||
Cable Shape Multicore | ||
Sheath Material PVC | ||
Screen Type Tinned Copper Braid | ||
Size of Strands 0.2 mm | ||
Voltage Rating 250 V | ||
Conductor Material Copper | ||
Core Strands 7/0.2 mm | ||
Number of Strands 7 | ||
Conductor Strand Type Stranded | ||
- COO (Country of Origin):
- FR
FM / FMA cables for low frequency connections
Flexible cables specifically recommended for connections requiring a high level of protection against electromagnetic interference.
Ideal for internal or external audio connections, as well as for connecting microphones.
For wiring devices in high-interference environments.
Reduced diameter version (FMA series).
Ideal for internal or external audio connections, as well as for connecting microphones.
For wiring devices in high-interference environments.
Reduced diameter version (FMA series).
Standards
NFC 32070/C2

