- RS Stock No.:
- 724-4608
- Mfr. Part No.:
- 34070
- Brand:
- Lapp
Discontinued product
- RS Stock No.:
- 724-4608
- Mfr. Part No.:
- 34070
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
Product Details
Unitronic Low Capacitance STP Data Cable
From Lapp, this Unitronic Li2YCY cable is a low frequency low capacitance data cable that is well suited for wiring data systems that require a transmission of low, sensitive signals and high bit rates.
The cable has a twisted pair construction, and features a metal foil screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.
Features and Benefits
Qualified for RS422 and RS485 interfaces
Intended for limited flexible use and for fixed installation
Flame retardant to IEC 60332-1-2
Operating temperature in fixed installations: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;
Electronic circuits
Computer Systems
Machine design
Office equipment
Accessories
Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.
136-8515 is an M12 Skintop EMC Cable Gland
136-8516 is an M16 Skintop EMC Cable Gland
136-8517 is an M20 Skintop EMC Cable Gland
136-8518 is an M25 Skintop EMC Cable Gland
136-8519 is an M32 Skintop EMC Cable Gland
The cable has a twisted pair construction, and features a metal foil screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.
Features and Benefits
Qualified for RS422 and RS485 interfaces
Intended for limited flexible use and for fixed installation
Flame retardant to IEC 60332-1-2
Operating temperature in fixed installations: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;
Electronic circuits
Computer Systems
Machine design
Office equipment
Accessories
Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.
136-8515 is an M12 Skintop EMC Cable Gland
136-8516 is an M16 Skintop EMC Cable Gland
136-8517 is an M20 Skintop EMC Cable Gland
136-8518 is an M25 Skintop EMC Cable Gland
136-8519 is an M32 Skintop EMC Cable Gland
Data cable with low capacitance, individual screening of the pairs and overall copper braiding
Suitable for wiring data systems and controls in large industrial plants, for the transmission of sensitive signals and high bit rates for enhanced requirements and high electrical interface in the circuits
Intended for limited flexible use and for fixed installation in dry and damp interiors
Stranded 7-wire bare copper conductor
Foil wrapping, static screening of aluminium-laminated plastic film with drain wire
Grey PVC outer sheath
Flame retardant to IEC 60332-1-2
Suitable for wiring data systems and controls in large industrial plants, for the transmission of sensitive signals and high bit rates for enhanced requirements and high electrical interface in the circuits
Intended for limited flexible use and for fixed installation in dry and damp interiors
Stranded 7-wire bare copper conductor
Foil wrapping, static screening of aluminium-laminated plastic film with drain wire
Grey PVC outer sheath
Flame retardant to IEC 60332-1-2
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1 mm² |
Outer Diameter | 11.7mm |
Length | 50m |
Sheath Colour | Grey |
American Wire Gauge | 17 AWG |
Voltage Rating | 1 kV |
Cable Shape | Multicore |