- RS Stock No.:
- 749-2560
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 749-2560
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Round Overall Braided Screen Cable
From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features copper stranded cores, with a PVC sheath for robust and reliable cable you can depend on. There is also a braided shield.
As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.
This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.
Features and Benefits
Flexible PVC outer sheath
PVC insulated
Braided screen
Cores: red (single), blue and red (twin)
Capacitance: core to screen380pf/m ( Single)
Capacitance: core to screen 230pf/m (Twin)
16/0.2 mm plain copper stranded conductors
Applications
This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;
Live stages and theatres
Professional studio setups
Hobbyist and custom audio setups
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.
As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.
This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.
Features and Benefits
Flexible PVC outer sheath
PVC insulated
Braided screen
Cores: red (single), blue and red (twin)
Capacitance: core to screen380pf/m ( Single)
Capacitance: core to screen 230pf/m (Twin)
16/0.2 mm plain copper stranded conductors
Applications
This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;
Live stages and theatres
Professional studio setups
Hobbyist and custom audio setups
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Insulation Material | PVC |
Outer Diameter | 3.4mm |
Length | 100m |
Cable Shape | Single Core |
Number of Strands | 16 |
Voltage Rating | 30 V |
Size of Strands | 0.2 mm |
Core Strands | 16/0.2 mm |