- RS Stock No.:
- 852-5447
- Mfr. Part No.:
- SC-2-300
- Brand:
- Cable Power
Discontinued product
- RS Stock No.:
- 852-5447
- Mfr. Part No.:
- SC-2-300
- Brand:
- Cable Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Power LSZH Loudspeaker Cable
A high performance installation cable with LSOH fire rated outer sheath. This loudspeaker cable delivers good levels f performance in the majority of multi room installations. These cables can be used for interconnection of control equipment and instruments, high performance audio systems, multi room installations, home cinema set ups.
2 and 4 Core availability
LSOH fire rated
Pink colour sheath for easy identification
Plain annealed copper wire stranding
PE insulation
LSHF sheath material
LSOH fire rated
Pink colour sheath for easy identification
Plain annealed copper wire stranding
PE insulation
LSHF sheath material
Standards
EU RoHS
Cable Power LSZH Loudspeaker Cable
Specifications
Attribute | Value |
---|---|
Audio Cable Type | Speaker Cable |
Number of Cores | 2 |
Cross Sectional Area | 1.5 mm² |
Insulation Material | PE |
Outer Diameter | 6.6mm |
Length | 300m |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +90°C |
Sheath Colour | Pink |
Conductor Material | Annealed Copper |
Core Strands | 30/0.24 mm |
Cable Shape | Multicore |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Conductor Strand Type | Stranded |
Number of Strands | 30 |
Conductor Resistance | 13.3 Ω/km |