- RS Stock No.:
- 662-5021
- Mfr. Part No.:
- TLV320AIC23BPW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-5021
- Mfr. Part No.:
- TLV320AIC23BPW
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Audio CODEC, Texas Instruments
Audio, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Channels | Stereo |
Power Supply Type | Dual |
Number of ADC Inputs | 3 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Number of DAC Outputs | 4 |
Pin Count | 28 |
Interface Type | SPI |
Number of DACs | 2 |
Typical Operating Supply Voltage | 1.5 V, 3.3 V |
Sampling Rate | 96ksps |
Dimensions | 9.7 x 4.4 x 1.15mm |
ADC/DAC Resolution | 32bit |
Number of ADCs | 2 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -10 °C |