- RS Stock No.:
- 168-3291
- Mfr. Part No.:
- 749196328
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 168-3291
- Mfr. Part No.:
- 749196328
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Transformer with 6 identical windings
4 sizes with 5 different lengths of air gap each
Isolation voltage up to 1.5 kVAC
Low leakage inductance
Operating temperature: -40 ºC to +125 ºC
By using different circuits more than 375 transformer solutions and about 125 choke solutions possible. Consequently, quick prototyping possibilities
EFD size parts provide Basic insulation for a working voltage of 250VRMS when they are connected appropriate
Flyback converters
Forward converters
Push-pull converters
Step-up/step-down converters
SEPIC
4 sizes with 5 different lengths of air gap each
Isolation voltage up to 1.5 kVAC
Low leakage inductance
Operating temperature: -40 ºC to +125 ºC
By using different circuits more than 375 transformer solutions and about 125 choke solutions possible. Consequently, quick prototyping possibilities
EFD size parts provide Basic insulation for a working voltage of 250VRMS when they are connected appropriate
Flyback converters
Forward converters
Push-pull converters
Step-up/step-down converters
SEPIC
Specifications
Attribute | Value |
---|---|
Primary DC Resistance | 145mΩ |
Current Rating | 830mA |
Dimensions | 17.5 x 16 x 9mm |
Mounting Type | Surface Mount |
Termination Type | Solder |
Depth | 9mm |
Length | 17.5mm |
Width | 16mm |
Construction | Enclosed |
Turns Ratio | 1:1:1:1:1:1 |
Minimum Temperature | -40°C |
Maximum Temperature | +125°C |