- RS Stock No.:
- 759-2177
- Mfr. Part No.:
- ADV7511KSTZ-P
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-2177
- Mfr. Part No.:
- ADV7511KSTZ-P
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
HDMI & DVI Interface, Analog Devices
Specifications
Attribute | Value |
---|---|
Audio/Video Standards | HDTV |
IC Type | Audio Codec Voltage-Translation Transceiver IC |
Number of Channels | 8 |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 1.8 → 3.3 V |
Dimensions | 14 x 14 x 1.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |