TE Connectivity SUPERSEAL 34-way Automotive Connector Backshell Backshell, 2459350-1

N

Subtotal (1 box of 250 units)*

$855.06

(exc. GST)

$983.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$855.06$3.42

*price indicative

RS Stock No.:
600-244
Mfr. Part No.:
2459350-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Backshell

Series

SUPERSEAL

Colour

Black

Width

64.8mm

Height

31.2mm

Number of Contacts

34

COO (Country of Origin):
CN
The TE Connectivity Connector backshells help enhance connector performance by providing additional cable strain relief and increased protection in high pressure water spraying environments. These backshells are ideal for use in demanding industrial and commercial transportation applications.

34 number of Positions
PA product material

Related links