- RS Stock No.:
- 163-9868
- Mfr. Part No.:
- 144969-2
- Brand:
- TE Connectivity
On back order for despatch 26/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 11000)
$0.153
(exc. GST)
$0.176
(inc. GST)
Units | Per unit | Per Reel* |
11000 - 11000 | $0.153 | $1,683.00 |
22000 - 99000 | $0.149 | $1,639.00 |
110000 + | $0.134 | $1,474.00 |
*price indicative |
- RS Stock No.:
- 163-9868
- Mfr. Part No.:
- 144969-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
TE Connectivity Micro Quadlock Pin and Receptacle Contacts
Micro Quadlock pin and receptacle contacts with a high current carry capacity and a robust design for use in Micro Quadlock automotive connector housings. The main functions of these contacts are separated. The internal contact body provides all the electrical and electro-mechanical functions while the steel cantilever spring both retains and protects the contact. This split function feature helps protect the contact against fatigue caused by vibration and mechanical stress. The electrical contact is made by a square 0.63 mm x 0.63 mm pin. The socket contact has four points of contact for high electrical performance and reliability. These MQS contacts are designed for safe handling and can be inserted safely into the contact cavities of the connector housing. An audible click is produced when the contact is fully inserted as confirmation
Features and Benefits
• Robust design with high current carrying capacity
• Four points of contact for high electrical reliability
• Split functions reduce fatigue
• Designed for safe handling
• Four points of contact for high electrical reliability
• Split functions reduce fatigue
• Designed for safe handling
Product Application Specification
These Micro Quadlock pin and receptacle contacts are suitable for use in electronic and electrical applications in motor vehicles where vibration and mechanical stress is present
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Tyco Micro Quadlok (MQS) System
Specifications
Attribute | Value |
---|---|
Series | MQS |
Gender | Female |