- RS Stock No.:
- 194-9789
- Mfr. Part No.:
- ATSS-12-00
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 194-9789
- Mfr. Part No.:
- ATSS-12-00
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol Sine Systems SpeedSplice™ product is our field-serviceable solution where permanent splices are needed. Made of silicone rubber, our SpeedSplice™ houses an environmentally-sealed, mated pair of contacts, ensuring your repairs will withstand harsh environmental conditions. For use with A Series Common Contact Size 16 & 12 Machined/Stamped & Formed. Available in individual piece or as a kit.
Available in Size 12, 10-14AWG, Size 16, 14-20AWG
13-25A Range @ 250V
Operating Temperature -55°C to +125°C
Applications
Heavy Equipment
Agricultural
Automotive
Military
Alternate Energy
Other demanding interconnect applications
13-25A Range @ 250V
Operating Temperature -55°C to +125°C
Applications
Heavy Equipment
Agricultural
Automotive
Military
Alternate Energy
Other demanding interconnect applications
Specifications
Attribute | Value |
---|---|
Type | Speed Splice Terminal |
Series | ATSS |
Gender | Female |
Contact Material | Copper Alloy |
Colour | Red |
Number of Contacts | 2 |
Diameter | 11.3mm |
Current Rating | 25A |
IP Rating | IP67 |
Termination Method | Wire |
Number of Rows | 1 |
Height | 62.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |