- RS Stock No.:
- 195-8131
- Mfr. Part No.:
- FTR-P6GN012WA
- Brand:
- Fujitsu
Discontinued product
- RS Stock No.:
- 195-8131
- Mfr. Part No.:
- FTR-P6GN012WA
- Brand:
- Fujitsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Surface mount relays for automotive applications
Miniature size (67% of the volume of FTR-P3 relays)
High contact capacity with proven contact material (100,000 operations, 14V, 25A)
Low coil power dissipation (800mW nominal achieved with state-of-the-art magnetic design)
Semi low noise (average acoustic noise level: 60dB distance 5cm)
Application examples: Power window, door lock, power seat, sunroof, wiper
Miniature size (67% of the volume of FTR-P3 relays)
High contact capacity with proven contact material (100,000 operations, 14V, 25A)
Low coil power dissipation (800mW nominal achieved with state-of-the-art magnetic design)
Semi low noise (average acoustic noise level: 60dB distance 5cm)
Application examples: Power window, door lock, power seat, sunroof, wiper
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Coil Power | 800mW |
Coil Resistance | 180Ω |
Contact Configuration | SPDT |
Number of Poles | 1 |
Switching Current | 25A |
Maximum Switching Current DC | 25 A |
Maximum Switching Voltage DC | 14V dc |
Mounting Type | Surface Mount |
Terminal Type | PCB Pin |
Depth | 9mm |
Series | FTR-P6 |
Length | 12mm |
Height | 10.3mm |