Eaton Contact, 4 Contact, 2NC, 2NO, Front Fastening, Eaton Moeller Series M22 M22

Subtotal (1 unit)*

$99.58

(exc. GST)

$114.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.58

*price indicative

RS Stock No.:
230-198
Mfr. Part No.:
116010 M22-SWD-K22LEDC-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

4

Normal State Configuration

2NC, 2NO

Mounting Style

Front Fastening

Range

Eaton Moeller Series M22

Series

M22

COO (Country of Origin):
DE
This Eaton Moeller series M22 Function element is engineered for seamless integration with RMQ-Titan operating elements, delivering superior performance in demanding applications. Designed with a unique combination of two changeover contacts and robust base mounting, it ensures reliable operation in various environments. Crafted with a degree of protection rated at IP20, this product excels in both functionality and durability, meeting rigorous industry standards. With features tailored to enhance operational efficiency and safety, this element is your go-to choice for high-quality control devices.

Designed for compatibility with RMQ-Titan operating elements
Incorporates dual changeover contacts for versatile applications
Configured for top mounting, simplifying installation
Utilises environmentally resistant materials for enhanced durability
Features front fastening for secure and straightforward mounting
Includes diagnostic functions to support maintenance and troubleshooting
Optimally designed for a wide operational temperature range
Complies with numerous international certifications, ensuring reliability