- RS Stock No.:
- 121-6873
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 121-6873
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
MS32 Series - Connection Block
Professional range of M32 series connection blocks. The blocks are designed to join a motor protection switch with a connector forming a single unit starter.
Specifications
Attribute | Value |
---|---|
Mounting Style | DIN Rail Mount |
Series | MSK |
Terminal Type | Screw |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |