- RS Stock No.:
- 392-7504
- Mfr. Part No.:
- 3RH1921-2FA31
- Brand:
- Siemens
- RS Stock No.:
- 392-7504
- Mfr. Part No.:
- 3RH1921-2FA31
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Auxiliary Contacts - 3RH19 Range, Size 0
Size 0
Front Mount
Front Mount
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Normal State Configuration | 3NO/NC |
Mounting Style | Snap-On |
Range | Sirius Classic |
Series | 3RH1 |
Terminal Type | Cage Clamp |
Pole and Throw Configuration | 4P |