- RS Stock No.:
- 706-0888
- Mfr. Part No.:
- 3RH2911-1FB11
- Brand:
- Siemens
8 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$90.55
(exc. GST)
$104.13
(inc. GST)
Units | Per unit |
1 - 2 | $90.55 |
3 - 4 | $86.94 |
5 + | $83.36 |
- RS Stock No.:
- 706-0888
- Mfr. Part No.:
- 3RH2911-1FB11
- Brand:
- Siemens
Legislation and Compliance
Product Details
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
Siemens Sirius Range Contactor & Control Relays
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | NO/NC |
Mounting Style | Snap-On |
Range | Sirius Innovation |
Series | 3RH2 |
Contact Current Rating | 6 A dc, 10 A ac |
Terminal Type | Screw |
Pole and Throw Configuration | DPST |
Contact Voltage Rating | 250 V dc, 690 V ac |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |