- RS Stock No.:
- 706-0989
- Mfr. Part No.:
- 3RH2911-2HA20
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 706-0989
- Mfr. Part No.:
- 3RH2911-2HA20
- Brand:
- Siemens
Legislation and Compliance
Product Details
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
Siemens Sirius Range Contactor & Control Relays
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 2NO |
Mounting Style | Snap-On |
Range | Sirius Innovation |
Series | 3RH2 |
Contact Current Rating | 6 A ac, 10 A dc |
Terminal Type | Cage Clamp |
Pole and Throw Configuration | DPST |
Contact Voltage Rating | 250 V dc, 690 V ac |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |